
8-bit, 3-state, transparent D-type latch IC featuring CMOS technology. This surface mount device operates from a 2V to 6V supply, with a minimum operating temperature of -40°C and a maximum of 85°C. It offers 8 non-inverting output channels with a high-level output current of -7.8mA and a low-level output current of 7.8mA. The 20-pin TSSOP package is supplied on tape and reel, with a propagation delay of 34ns.
Texas Instruments SN74HC573APWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 23ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC573APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
