Octal transparent D-type latch with 3-state outputs, featuring 8 input and 8 output lines. This logic IC operates with a minimum supply voltage of 2V and a maximum of 6V, offering a high level output current of 7.8mA and a low level output current of 32mA. Designed for surface mounting, it comes in a 20-TSSOP package with a propagation delay of 34ns and a turn-on delay time of 23ns. The component supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74HC573AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Turn-On Delay Time | 23ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.