Octal edge-triggered D-type flip-flop with 3-state outputs, featuring 8 bits and CMOS technology. Operates with a supply voltage range of 2V to 6V, typically 5V, and supports a maximum frequency of 40MHz. Offers a positive edge clock trigger, non-inverting polarity, and a propagation delay of 265ns. This surface mount component is housed in a 20-SOIC package, suitable for operating temperatures from -40°C to 85°C, with output currents of 7.8mA (low) and -7.8mA (high).
Texas Instruments SN74HC574DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC574DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.