8-Bit Binary Counter with 3-State Output Registers, designed for surface mount applications in a 16-SOIC package. This CMOS technology component operates with a minimum supply voltage of 2V and a maximum of 6V, featuring a typical operating voltage of 5V. It counts on the positive edge of the clock signal, supporting unidirectional up-counting with a maximum frequency of 40MHz. The counter includes an asynchronous reset function and a propagation delay of 380ns. This RoHS compliant component is lead-free and suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC590ADE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 380ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC590ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.