
8-bit, 3-state, unidirectional binary counter IC designed for surface mount applications. This CMOS logic component operates with a positive edge clock trigger and features asynchronous reset functionality. It supports a wide operating supply voltage range from 2V to 6V, with a typical operating voltage of 5V, and offers a maximum operating frequency of 40MHz. The component is housed in a 16-SOIC package, is lead-free and RoHS compliant, and has a propagation delay of 380ns.
Texas Instruments SN74HC590ADRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 380ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC590ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
