8-bit Up Binary Counter, CMOS technology, featuring positive edge triggering and asynchronous reset. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a maximum frequency of 40MHz and a propagation delay of 380ns. This surface mount component is housed in a 16-pin SOIC package, with 3-state outputs.
Texas Instruments SN74HC590ADTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 380ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC590ADTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.