
8-bit binary counter with 3-state output registers, operating on CMOS technology. Features positive edge clock triggering and asynchronous reset. Supports up, unidirectional counting with a maximum frequency of 40MHz. Housed in a 16-PDIP through-hole package, this component operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 380ns and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC590ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 40MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 380ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC590ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.