
8-bit shift register with output registers, featuring CMOS technology and a unidirectional data flow. Operates with a supply voltage range of 2V to 6V, typically 5V, and supports a maximum frequency of 40MHz. This surface mount component is housed in a 16-SOIC package, offering a propagation delay of 25ns and a turn-on delay time of 185ns. It boasts a push-pull output type and is RoHS compliant, suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC594DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC594DR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 185ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC594DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
