
The SN74HC594DTE4 is an 8-bit shift register with 4 channels. It operates at a maximum supply voltage of 6V and has a propagation delay of 25ns. This device is packaged in a SOIC package and is RoHS compliant. It is suitable for use in surface mount applications and has a operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC594DTE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
