
8-bit serial-in, parallel-out shift register with 3-state output. Features a supply voltage range of 2V to 6V, with a nominal 5V. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Includes 8 bits, a maximum operating frequency of 21MHz, and a propagation delay of 300ns. Packaged in a 16-terminal S-PQCC-N16 (X1QFN) with dimensions of 2.5mm x 2.5mm.
Sign in to ask questions about the Texas Instruments SN74HC595BRWNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC595BRWNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 8 |
| Max I(ol) | 0.0078 |
| Prop. Delay@Nom-Sup | 34 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.16 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC595BRWNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.