
8-bit unidirectional shift register, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 3-state outputs and a maximum operating frequency of 42MHz. This surface mount component, housed in a 16-SOIC package, offers a propagation delay of 34ns and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74HC595DR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 42MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 250ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC595DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
