
8-bit shift register IC, CMOS technology, featuring 3-state output registers. Operates unidirectionally with a maximum frequency of 29MHz and a propagation delay of 34ns. Supports a supply voltage range of 2V to 6V, with an operating voltage of 5V. Packaged in a 16-SOIC surface mount configuration, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC595DT technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Frequency | 29MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Input Current | 80uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 250ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC595DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
