
8-bit shift register with 3-state output registers, featuring CMOS technology and a unidirectional data flow. This integrated circuit operates within a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. It offers a propagation delay of 34ns and a turn-on delay time of 250ns. The component is housed in a 16-SOIC surface mount package, suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC595DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC595DW technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 250ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC595DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
