
8-bit shift register, CMOS technology, featuring 3-state outputs. This unidirectional, surface-mount component operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 34ns and a turn-on delay time of 250ns. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant integrated circuit is packaged in a 16-SOIC format, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74HC595DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC595DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.014815oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC595DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
