
8-bit shift register, CMOS technology, featuring 3-state outputs and unidirectional data flow. Operates from a 2V to 6V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 34ns and a turn-on delay time of 250ns. Packaged in a 16-TSSOP, surface mount configuration, suitable for operation between -40°C and 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74HC595PWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC595PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
