
The SN74HC623DWRE4 is an 8-bit inverting transceiver with a propagation delay of 135ns. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features high level and low level output currents of 7.8mA. It is suitable for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC623DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 135ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.017662oz |
| RoHS | Compliant |
