8-bit transceiver IC featuring CMOS technology and an inverting logic function. This bidirectional, 3-state output device operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers 8 channels with an 8-bit per element configuration and a maximum operating temperature of 85°C. The surface mountable SOP package ensures efficient integration into electronic designs.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC640NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 395ns |
| Weight | 0.009408oz |
| RoHS | Compliant |