
Octal Bus Transceiver, CMOS technology, featuring 8 bidirectional, 3-state, push-pull outputs. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a high level output current of 7.8mA and a low level output current of 7.8mA. This surface mount component, packaged in a 20-SOIC, supports a temperature range of -40°C to 85°C and is RoHS compliant. Propagation delay is 22ns.
Texas Instruments SN74HC645DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 335ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC645DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
