
The SN74HC645NSRE4 is an 8-bit inverting transceiver with 8 outputs and 3-state operation. It is packaged in a surface mount SO package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 135ns. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with high and low level output currents of 7.8mA. The device is lead free and available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC645NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 135ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.009408oz |
| RoHS | Compliant |