
8-bit bus transceiver IC, CMOS technology, featuring 3-state outputs and inverting logic. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Supports high and low level output currents of 7.8mA. Packaged in a 24-pin SOIC surface mount configuration, this RoHS compliant component offers a propagation delay of 265ns and a turn-on delay time of 410ns.
Texas Instruments SN74HC646DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 410ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC646DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
