Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Texas Instruments SN74HC646NT3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74HC646NT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.