
Octal bus transceiver and register with 3-state outputs, featuring bidirectional data flow for 8 bits. This integrated circuit offers a 3-state output type and operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Designed for surface mounting in a SOIC package, it boasts a maximum operating temperature of 85°C and a minimum of -40°C. The logic function is described as transceiver, inverting, with a propagation delay of 265ns.
Texas Instruments SN74HC652DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC652DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
