8-bit bidirectional transceiver, inverting logic function, featuring 3-state outputs. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers high and low level output currents of 7.8mA. Packaged in SOIC for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C. RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC652DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.022025oz |
| RoHS | Compliant |