8-bit magnitude comparator, a specialty logic IC utilizing CMOS technology. Features an 8-bit comparison capability with 8 channels and an inverting polarity. Operates from a 2V to 6V supply voltage range, with a typical operating supply voltage of 5V and a maximum supply current of 700µA. Offers a low level output current of 5.2mA and a high level output current of -5.2mA. Packaged in a 20-pin SOIC surface mount configuration, with a propagation delay of 344ns and a turn-on delay time of 22ns.
Texas Instruments SN74HC682DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Current | 480uA |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 344ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC682DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.