
The SN74HC682DWG4 is an 8-bit inverting TTL logic IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device has a maximum supply voltage of 6V and a maximum supply current of 700uA. It is RoHS compliant and available in a rail/tube packaging configuration with 25 units per package.
Texas Instruments SN74HC682DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 344ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC682DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
