
The SN74HC682DWR is an 8-bit inverting logic gate from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a propagation delay of 47ns and a nominal supply current of 4mA. It is available in a surface mount SOIC-14 package and is suitable for use in a variety of logic IC applications.
Texas Instruments SN74HC682DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 344ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC682DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
