The SN74HC684 is an 8-bit binary counter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply current of 8uA and a maximum supply voltage of 6V. The device is packaged in a SOIC package and is surface mountable. It is compliant with RoHS regulations and is part of the 74HC series of CMOS logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC684DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC684DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 344ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC684DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.