The SN74HC684DWRE4 is an 8-bit inverting logic IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply current of 8uA and a maximum supply voltage of 6V. The device is packaged in a SOIC package and is suitable for surface mount applications. The IC is RoHS compliant and has a propagation delay of 47ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC684DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 344ns |
| Weight | 0.017662oz |
| RoHS | Compliant |