
8-bit identity comparator, a specialty logic IC utilizing CMOS technology. Features 8 channels with a 5V operating supply voltage, ranging from 2V to 6V. Offers 5.2mA output current and a propagation delay of 265ns. Packaged in a 20-pin SOIC surface mount configuration. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74HC688DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC688DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.