
The SN74HC688DWG4 is an 8-bit arithmetic logic unit IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The IC has a propagation delay of 36ns and a quiescent current of 8uA. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a typical operating supply voltage of 5V. The IC is part of the 74HC series and is based on CMOS technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC688DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC688DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC688DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
