
8-bit identity/magnitude comparator with enable functionality, featuring CMOS technology. Operates from a 2V to 6V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 36ns and supports through-hole mounting in a 20-pin PDIP package. Provides 5.2mA high and low level output current, with a low quiescent current of 8uA. This RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74HC688NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC688NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
