The SN74HC688NG4 is an 8-bit logic IC from Texas Instruments, packaged in a DIP case for through-hole mounting. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 8uA. The device can supply high level output currents of up to 8mA and low level output currents of up to 5.2mA. Propagation delay is 36ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC688NG4 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| RoHS | Not Compliant |