The SN74HC688 is an 8-bit arithmetic logic unit (ALU) from Texas Instruments, featuring a CMOS technology and a surface mount package. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a propagation delay of 36ns and a turn-on delay time of 265ns. It is RoHS compliant and available in a TSSOP-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC688PWTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC688PWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC688PWTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.