
CMOS 4-channel, 4-input AND gate IC featuring Schmitt-Trigger inputs for enhanced noise immunity. Operates from a 2-V to 6-V supply voltage with a typical operating voltage of 5V. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. Packaged in a 14-SOIC surface-mount format with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height. Suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments SN74HC7001DR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 33ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7001DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
