Quadruple positive-NOR gates with Schmitt-trigger inputs, designed for surface mounting in a 14-SOIC package. Features 2 inputs per gate, a maximum operating temperature of 85°C, and a minimum of -40°C. Supports supply voltages from 2V to 6V, with a high-level output current of 5.2mA and a low-level output current of 4mA. Includes 4 independent NOR gate circuits with a propagation delay of 22ns.
Texas Instruments SN74HC7002DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7002DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.