Quadruple positive-NOR gates with Schmitt-trigger inputs, featuring CMOS technology and a 74HC series designation. This integrated circuit offers four independent NOR gates, each with two inputs, and operates within a 2V to 6V supply voltage range. Designed for surface mounting, it comes in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height. Key specifications include a 5.2mA output current, 22ns propagation delay, and operation across a -40°C to 85°C temperature range. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74HC7002DR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 33ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7002DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.