
The SN74HC7002NSRG4 is a 4-channel NOR gate with 2 inputs and a propagation delay of 22ns. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 2uA. This device is available in a surface mount SO package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC7002NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
