Quad 2-input NOR gate IC featuring CMOS technology. Operating supply voltage range of 2V to 6V, with a typical 5V operation. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Surface mountable in a 14-pin TSSOP package, with a propagation delay of 22ns. This RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74HC7002PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7002PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.