The SN74HC7032DR is a 4-channel OR gate logic IC with 2 inputs and a maximum supply voltage of 6V. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 22ns. The device is available in a SOIC-14 package and is RoHS compliant. It has a quiescent current of 2uA and an output current of 5.2mA. The IC is lead-free and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74HC7032DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC7032DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7032DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
