
The SN74HC7032DRG4 is a dual 2-input OR gate integrated circuit from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can supply up to 5.2mA of current. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. It has a propagation delay of 22ns and a quiescent current of 2uA.
Sign in to ask questions about the Texas Instruments SN74HC7032DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC7032DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7032DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
