
The SN74HC7032NSRE4 is a 4-channel OR gate logic IC with 2 inputs and a propagation delay of 22ns. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 2uA. This IC is RoHS compliant and available in a SO package with 2000 units per reel. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Sign in to ask questions about the Texas Instruments SN74HC7032NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC7032NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7032NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
