
The SN74HC7032NSRG4 is a 4-channel OR gate integrated circuit with 2 inputs and an output current of 5.2mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 6V. The device is packaged in a SO-14 package and is available in quantities of 2000 on tape and reel. It is compliant with RoHS regulations and has a propagation delay of 22ns.
Sign in to ask questions about the Texas Instruments SN74HC7032NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC7032NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC7032NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
