
Dual D-Type flip-flop IC featuring positive-edge triggering, non-inverting logic, and independent clear and preset functions. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a typical operating voltage of 5V. Offers a maximum clock frequency of 60MHz and a propagation delay of 175ns. This CMOS technology component is surface mountable in a 14-SOIC package, suitable for operation between -40°C and 85°C, with output currents of 5.2mA.
Texas Instruments SN74HC74DTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC74DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
