The SN74HC74J is a dual positive edge triggered D flip-flop from Texas Instruments. It features a 14-pin DIP package and operates over an industrial temperature range of -40°C to 85°C. This device is a type of logic IC, specifically designed for use in digital circuits. It has two functions and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC74J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |