
Dual D-type positive edge-triggered flip-flop with clear and preset functionality. Features 2 independent flip-flop circuits, each with a single D input and single Q output. Operates with a supply voltage range of 2V to 6V, supporting a typical 5V operation. CMOS technology enables a maximum operating frequency of 60MHz and a propagation delay of 175ns. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component is designed for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74HC74MPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC74MPWREP technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC74MPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
