
TEXAS INSTRUMENTS SN74HC74NG4 Flip-Flop, with Clear and Preset, 5.2 mA, DIP, 14 Pins
Texas Instruments SN74HC74NG4 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Output Current | 5.2mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
