The SN74HC74PWLE is a dual D flip-flop with a 14-pin TSSOP package, suitable for industrial temperature ranges from -40°C to 85°C. It operates on a supply voltage of 2.2-5.5V, with a maximum frequency of 25 MHz. The device has a propagation delay of 220 ns and a maximum output current of 4 μA. It is a member of the HC/UH logic family and is compliant with industrial temperature grade specifications.
Texas Instruments SN74HC74PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 29 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC74PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.