
Dual D-Type positive-edge-triggered flip-flops with clear and preset, featuring 2 circuits, each with 1 bit. Operating from a 2V to 6V supply voltage with a typical 5V operating voltage, these CMOS logic ICs offer a 60MHz frequency and 175ns propagation delay. Designed for surface mount with a 14-SOIC package, they provide 5.2mA output current and operate across a -40°C to 125°C temperature range. Lead-free and RoHS compliant, these non-inverting flip-flops are supplied on tape and reel.
Texas Instruments SN74HC74QDRQ1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC74QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
