The SN74HC86APWR is a quad XOR/or gate from Texas Instruments. It features a high level output current of 5.2mA and a low level output current of 5.2mA. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 15ns. It is packaged in a TSSOP-14 package and is available in a tape and reel format. The IC has a quiescent current of 2uA and is part of the 74HC series.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC86APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.