Quadruple 2-input Exclusive-OR (XOR) gates, this integrated circuit features four independent XOR gates, each with two inputs and one output. Operating with a supply voltage range of 2V to 6V and a typical 5V operating voltage, it offers a propagation delay of 17ns. The component is designed for surface mounting within a 14-SOIC package and operates across a temperature range of -40°C to 85°C. It supports a high level output current of -5.2mA and a low level output current of 5.2mA, with a quiescent current of 2uA. This RoHS compliant, lead-free component utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments SN74HC86DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC86DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC86DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
